

C1608X6S1C475M080AC | |
|---|---|
DigiKey Part Number | 445-9087-2-ND - Tape & Reel (TR) 445-9087-1-ND - Cut Tape (CT) 445-9087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X6S1C475M080AC |
Description | CAP CER 4.7UF 16V X6S 0603 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X6S1C475M080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X6S1C475K080AC | TDK | 19.098 | 445-9118-1-ND | €0.21000 | Upgrade |
| GRM188C81E475KE11D | Murata Electronics | 195 | 490-7199-1-ND | €0.19000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.18200 | €1.82 |
| 50 | €0.13340 | €6.67 |
| 100 | €0.11860 | €11.86 |
| 500 | €0.09358 | €46.79 |
| 1.000 | €0.08585 | €85.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.07215 | €288.60 |
| 8.000 | €0.06798 | €543.84 |
| 12.000 | €0.06589 | €790.68 |
| 20.000 | €0.06357 | €1,271.40 |
| 28.000 | €0.06221 | €1,741.88 |
| 40.000 | €0.06091 | €2,436.40 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37510 |

