0.68 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.68 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)

C1608X7R1A684K080AC

DigiKey Part Number
445-14235-2-ND - Tape & Reel (TR)
445-14235-1-ND - Cut Tape (CT)
445-14235-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X7R1A684K080AC
Description
CAP CER 0.68UF 10V X7R 0603
Customer Reference
Detailed Description
0.68 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X7R1A684K080AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X7R1C684K080ACTDK31.889445-5129-1-ND€0.11000Upgrade
C1608X7R1E684K080ABTDK88.090445-5954-1-ND€0.20000Upgrade
C1608X7R1V684K080ACTDK1.530445-14241-1-ND€0.21000Upgrade
GRM188R71A684KA61DMurata Electronics16.501490-6422-1-ND€0.14000Direct
CL10B684KO8NFNCSamsung Electro-Mechanics24.0331276-2114-1-ND€0.15000Upgrade
In-Stock: 23.199
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.11000€0.11
10€0.06200€0.62
50€0.04360€2.18
100€0.03770€3.77
500€0.02800€14.00
1.000€0.02502€25.02
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.01999€79.96
8.000€0.01839€147.12
12.000€0.01759€211.08
20.000€0.01670€334.00
28.000€0.01618€453.04
40.000€0.01568€627.20
Manufacturers Standard Package
Unit Price without VAT:€0.11000
Unit Price with VAT:€0.13310