1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608X7R1E105K080AE

DigiKey Part Number
445-173615-2-ND - Tape & Reel (TR)
445-173615-1-ND - Cut Tape (CT)
445-173615-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X7R1E105K080AE
Description
CAP CER 1UF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X7R1E105K080AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 96.097
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.21000€0.21
10€0.12400€1.24
50€0.08900€4.45
100€0.07850€7.85
500€0.06060€30.30
1.000€0.05508€55.08
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.04548€181.92
8.000€0.04250€340.00
12.000€0.04100€492.00
20.000€0.03935€787.00
28.000€0.03838€1,074.64
40.000€0.03745€1,498.00
Manufacturers Standard Package
Unit Price without VAT:€0.21000
Unit Price with VAT:€0.25410