

C2012C0G1H103J060AA | |
|---|---|
DigiKey Part Number | 445-7519-2-ND - Tape & Reel (TR) 445-7519-1-ND - Cut Tape (CT) 445-7519-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G1H103J060AA |
Description | CAP CER 10000PF 50V C0G 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G1H103J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.13300 | €1.33 |
| 50 | €0.09580 | €4.79 |
| 100 | €0.08460 | €8.46 |
| 500 | €0.06552 | €32.76 |
| 1.000 | €0.05964 | €59.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.04941 | €197.64 |
| 8.000 | €0.04624 | €369.92 |
| 12.000 | €0.04465 | €535.80 |
| 20.000 | €0.04289 | €857.80 |
| 28.000 | €0.04186 | €1,172.08 |
| 40.000 | €0.04088 | €1,635.20 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.27830 |



