
C2012C0G2W102J060AE | |
|---|---|
DigiKey Part Number | 445-180295-2-ND - Tape & Reel (TR) 445-180295-1-ND - Cut Tape (CT) 445-180295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G2W102J060AE |
Description | CAP CER 1000PF 450V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G2W102J060AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.15200 | €1.52 |
| 50 | €0.11020 | €5.51 |
| 100 | €0.09750 | €9.75 |
| 500 | €0.07610 | €38.05 |
| 1.000 | €0.06952 | €69.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.05794 | €231.76 |
| 8.000 | €0.05438 | €435.04 |
| 12.000 | €0.05259 | €631.08 |
| 20.000 | €0.05061 | €1,012.20 |
| 28.000 | €0.04946 | €1,384.88 |
| 40.000 | €0.04835 | €1,934.00 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.31460 |

