10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

C2012NP02A103J125AA

DigiKey Part Number
445-15407-2-ND - Tape & Reel (TR)
445-15407-1-ND - Cut Tape (CT)
445-15407-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012NP02A103J125AA
Description
CAP CER 10000PF 100V NP0 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012NP02A103J125AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.132
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.41000€0.41
10€0.24700€2.47
50€0.18360€9.18
100€0.16440€16.44
500€0.13182€65.91
1.000€0.12177€121.77
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.11026€220.52
4.000€0.10364€414.56
6.000€0.10033€601.98
10.000€0.09667€966.70
14.000€0.09452€1,323.28
20.000€0.09246€1,849.20
Manufacturers Standard Package
Unit Price without VAT:€0.41000
Unit Price with VAT:€0.49610