

C2012X7S2A334K125AB | |
|---|---|
DigiKey Part Number | 445-6040-2-ND - Tape & Reel (TR) 445-6040-1-ND - Cut Tape (CT) 445-6040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7S2A334K125AB |
Description | CAP CER 0.33UF 100V X7S 0805 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7S2A334K125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21B334KBFNNNE | Samsung Electro-Mechanics | 199.808 | 1276-1123-1-ND | €0.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.20600 | €2.06 |
| 50 | €0.15200 | €7.60 |
| 100 | €0.13540 | €13.54 |
| 500 | €0.10758 | €53.79 |
| 1.000 | €0.09897 | €98.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.08926 | €178.52 |
| 4.000 | €0.08360 | €334.40 |
| 6.000 | €0.08076 | €484.56 |
| 10.000 | €0.07762 | €776.20 |
| 14.000 | €0.07579 | €1,061.06 |
| 20.000 | €0.07402 | €1,480.40 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.41140 |

