

C3216NP02A333J160AA | |
|---|---|
DigiKey Part Number | 445-15453-2-ND - Tape & Reel (TR) 445-15453-1-ND - Cut Tape (CT) 445-15453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216NP02A333J160AA |
Description | CAP CER 0.033UF 100V NP0 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216NP02A333J160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216C0G2A333J160AA | TDK | 16.868 | 445-15415-1-ND | €0.79000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.98000 | €0.98 |
| 10 | €0.63100 | €6.31 |
| 50 | €0.49340 | €24.67 |
| 100 | €0.45120 | €45.12 |
| 500 | €0.37988 | €189.94 |
| 1.000 | €0.35782 | €357.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.32996 | €659.92 |
| 4.000 | €0.31544 | €1,261.76 |
| 6.000 | €0.30817 | €1,849.02 |
| 10.000 | €0.30011 | €3,001.10 |
| 14.000 | €0.29539 | €4,135.46 |
| 20.000 | €0.29086 | €5,817.20 |
| Unit Price without VAT: | €0.98000 |
|---|---|
| Unit Price with VAT: | €1.18580 |

