
C3216NP02E103J115AA | |
|---|---|
DigiKey Part Number | 445-172540-2-ND - Tape & Reel (TR) 445-172540-1-ND - Cut Tape (CT) 445-172540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216NP02E103J115AA |
Description | CAP CER 10000PF 250V NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216NP02E103J115AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.70000 | €0.70 |
| 10 | €0.44000 | €4.40 |
| 50 | €0.33820 | €16.91 |
| 100 | €0.30670 | €30.67 |
| 500 | €0.25360 | €126.80 |
| 1.000 | €0.23717 | €237.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.21727 | €434.54 |
| 4.000 | €0.20646 | €825.84 |
| 6.000 | €0.20105 | €1,206.30 |
| 10.000 | €0.19505 | €1,950.50 |
| 14.000 | €0.19154 | €2,681.56 |
| 20.000 | €0.18817 | €3,763.40 |
| Unit Price without VAT: | €0.70000 |
|---|---|
| Unit Price with VAT: | €0.84700 |

