
C3216NP02W103J160AA | |
|---|---|
DigiKey Part Number | 445-172538-2-ND - Tape & Reel (TR) 445-172538-1-ND - Cut Tape (CT) 445-172538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216NP02W103J160AA |
Description | CAP CER 10000PF 450V NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 450V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216NP02W103J160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216NP02J103J160AA | TDK | 1.753 | 445-172535-1-ND | €0.45000 | Upgrade |
| CGA5L4NP02W103J160AA | TDK | 1.186 | 445-172610-1-ND | €0.81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.76000 | €0.76 |
| 10 | €0.48500 | €4.85 |
| 50 | €0.37460 | €18.73 |
| 100 | €0.34050 | €34.05 |
| 500 | €0.28284 | €141.42 |
| 1.000 | €0.26503 | €265.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.24323 | €486.46 |
| 4.000 | €0.23151 | €926.04 |
| 6.000 | €0.22564 | €1,353.84 |
| 10.000 | €0.21914 | €2,191.40 |
| 14.000 | €0.21534 | €3,014.76 |
| 20.000 | €0.21168 | €4,233.60 |
| Unit Price without VAT: | €0.76000 |
|---|---|
| Unit Price with VAT: | €0.91960 |

