

C3216X7R2E333K160AM | |
|---|---|
DigiKey Part Number | 445-6076-2-ND - Tape & Reel (TR) 445-6076-1-ND - Cut Tape (CT) 445-6076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R2E333K160AM |
Description | CAP CER 0.033UF 250V X7R 1206 |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R2E333K160AM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Open Mode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.069" (1.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R2J333K160AM | TDK | 49.419 | 445-6089-1-ND | €0.26000 | Upgrade |
| GRM31CR72E333KW03L | Murata Electronics | 38.779 | 490-3537-1-ND | €0.42000 | Direct |
| C1206X333KBRACTU | KEMET | 1.810 | 399-C1206X333KBRACTUCT-ND | €0.42000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.16100 | €1.61 |
| 50 | €0.11780 | €5.89 |
| 100 | €0.10440 | €10.44 |
| 500 | €0.08182 | €40.91 |
| 1.000 | €0.07487 | €74.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.06717 | €134.34 |
| 4.000 | €0.06259 | €250.36 |
| 6.000 | €0.06030 | €361.80 |
| 10.000 | €0.05776 | €577.60 |
| 14.000 | €0.05628 | €787.92 |
| 20.000 | €0.05485 | €1,097.00 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.32670 |

