

C3216X7R2J333K160AA | |
|---|---|
DigiKey Part Number | 445-4491-2-ND - Tape & Reel (TR) 445-4491-1-ND - Cut Tape (CT) 445-4491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R2J333K160AA |
Description | CAP CER 0.033UF 630V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R2J333K160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.17600 | €1.76 |
| 50 | €0.12900 | €6.45 |
| 100 | €0.11460 | €11.46 |
| 500 | €0.09024 | €45.12 |
| 1.000 | €0.08273 | €82.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.07437 | €148.74 |
| 4.000 | €0.06943 | €277.72 |
| 6.000 | €0.06696 | €401.76 |
| 10.000 | €0.06423 | €642.30 |
| 14.000 | €0.06263 | €876.82 |
| 20.000 | €0.06109 | €1,221.80 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.36300 |

