
C3216X7R2J333K160AE | |
|---|---|
DigiKey Part Number | 445-173722-2-ND - Tape & Reel (TR) 445-173722-1-ND - Cut Tape (CT) 445-173722-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R2J333K160AE |
Description | CAP CER 0.033UF 630V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R2J333K160AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.18900 | €1.89 |
| 50 | €0.13880 | €6.94 |
| 100 | €0.12360 | €12.36 |
| 500 | €0.09770 | €48.85 |
| 1.000 | €0.08972 | €89.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.08079 | €161.58 |
| 4.000 | €0.07554 | €302.16 |
| 6.000 | €0.07291 | €437.46 |
| 10.000 | €0.07000 | €700.00 |
| 14.000 | €0.06830 | €956.20 |
| 20.000 | €0.06666 | €1,333.20 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37510 |

