
C3216X8R2A104K115AE | |
|---|---|
DigiKey Part Number | 445-173720-2-ND - Tape & Reel (TR) 445-173720-1-ND - Cut Tape (CT) 445-173720-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X8R2A104K115AE |
Description | CAP CER 0.1UF 100V X8R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X8R2A104K115AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.23400 | €2.34 |
| 50 | €0.17400 | €8.70 |
| 100 | €0.15550 | €15.55 |
| 500 | €0.12442 | €62.21 |
| 1.000 | €0.11482 | €114.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.10387 | €207.74 |
| 4.000 | €0.09755 | €390.20 |
| 6.000 | €0.09439 | €566.34 |
| 10.000 | €0.09089 | €908.90 |
| 14.000 | €0.08884 | €1,243.76 |
| 20.000 | €0.08687 | €1,737.40 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.47190 |

