
C3225C0G3B103G250AC | |
|---|---|
DigiKey Part Number | 445-C3225C0G3B103G250ACTR-ND - Tape & Reel (TR) 445-C3225C0G3B103G250ACCT-ND - Cut Tape (CT) 445-C3225C0G3B103G250ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225C0G3B103G250AC |
Description | COMMERCIAL GRADE,MLCC,1210,C0G,1 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±2% 1250V (1.25kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.59000 | €1.59 |
| 10 | €1.06200 | €10.62 |
| 50 | €0.85440 | €42.72 |
| 100 | €0.79020 | €79.02 |
| 500 | €0.68144 | €340.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.62928 | €629.28 |
| 2.000 | €0.60238 | €1,204.76 |
| 3.000 | €0.58890 | €1,766.70 |
| 5.000 | €0.57396 | €2,869.80 |
| 7.000 | €0.56522 | €3,956.54 |
| 10.000 | €0.55682 | €5,568.20 |
| Unit Price without VAT: | €1.59000 |
|---|---|
| Unit Price with VAT: | €1.92390 |

