

C3225X5R1H475M250AB | |
|---|---|
DigiKey Part Number | 445-7784-2-ND - Tape & Reel (TR) 445-7784-1-ND - Cut Tape (CT) 445-7784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X5R1H475M250AB |
Description | CAP CER 4.7UF 50V X5R 1210 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X5R1H475M250AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6P3X7R1H475M250AB | TDK | 605 | 445-13030-1-ND | €0.92000 | Direct |
| C3225X5R1H475K250AB | TDK | 1.622 | 445-7783-1-ND | €0.86000 | Upgrade |
| C3225X7R1H475K250AB | TDK | 31.125 | 445-7726-1-ND | €0.67000 | Upgrade |
| C3225X6S1H475K250AB | TDK | 1.499 | 445-7728-1-ND | €0.86000 | Similar |
| CL32B475KBUYNNE | Samsung Electro-Mechanics | 101.592 | 1276-1292-1-ND | €0.32000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.86000 | €0.86 |
| 10 | €0.54600 | €5.46 |
| 50 | €0.42440 | €21.22 |
| 100 | €0.38700 | €38.70 |
| 500 | €0.32350 | €161.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.29522 | €295.22 |
| 2.000 | €0.27954 | €559.08 |
| 3.000 | €0.27169 | €815.07 |
| 5.000 | €0.26299 | €1,314.95 |
| 7.000 | €0.25790 | €1,805.30 |
| 10.000 | €0.25300 | €2,530.00 |
| Unit Price without VAT: | €0.86000 |
|---|---|
| Unit Price with VAT: | €1.04060 |

