0.1 µF ±10% 630V Ceramic Capacitor X7T 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 630V Ceramic Capacitor X7T 1210 (3225 Metric)

C3225X7T2J104K160AE

DigiKey Part Number
445-8907-2-ND - Tape & Reel (TR)
445-8907-1-ND - Cut Tape (CT)
445-8907-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X7T2J104K160AE
Description
CAP CER 0.1UF 630V X7T 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 630V Ceramic Capacitor X7T 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X7T2J104K160AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38.865
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.65000€0.65
10€0.40300€4.03
50€0.30800€15.40
100€0.27890€27.89
500€0.22960€114.80
1.000€0.21436€214.36
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.19607€392.14
4.000€0.18605€744.20
6.000€0.18104€1,086.24
10.000€0.17548€1,754.80
14.000€0.17223€2,411.22
20.000€0.16910€3,382.00
Manufacturers Standard Package
Unit Price without VAT:€0.65000
Unit Price with VAT:€0.78650