220 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric)

CGA2B2X8R1H221K050BA

DigiKey Part Number
445-5875-2-ND - Tape & Reel (TR)
445-5875-1-ND - Cut Tape (CT)
445-5875-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2X8R1H221K050BA
Description
CAP CER 220PF 50V X8R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2X8R1H221K050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.254
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.11000€0.11
10€0.06400€0.64
50€0.04480€2.24
100€0.03880€3.88
500€0.02882€14.41
1.000€0.02578€25.78
2.500€0.02257€56.42
5.000€0.02065€103.25
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.01852€185.20
20.000€0.01725€345.00
30.000€0.01662€498.60
50.000€0.01591€795.50
70.000€0.01550€1,085.00
100.000€0.01511€1,511.00
Manufacturers Standard Package
Unit Price without VAT:€0.11000
Unit Price with VAT:€0.13310