

CGA2B2X8R1H471K050BA | |
|---|---|
DigiKey Part Number | 445-5877-2-ND - Tape & Reel (TR) 445-5877-1-ND - Cut Tape (CT) 445-5877-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X8R1H471K050BA |
Description | CAP CER 470PF 50V X8R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X8R1H471K050BA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.06400 | €0.64 |
| 50 | €0.04480 | €2.24 |
| 100 | €0.03880 | €3.88 |
| 500 | €0.02882 | €14.41 |
| 1.000 | €0.02578 | €25.78 |
| 2.500 | €0.02257 | €56.42 |
| 5.000 | €0.02065 | €103.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01852 | €185.20 |
| 20.000 | €0.01725 | €345.00 |
| 30.000 | €0.01662 | €498.60 |
| 50.000 | €0.01591 | €795.50 |
| 70.000 | €0.01550 | €1,085.00 |
| 100.000 | €0.01511 | €1,511.00 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13310 |


