


CGA2B2X8R1H471K050BD | |
|---|---|
DigiKey Part Number | 445-8855-2-ND - Tape & Reel (TR) 445-8855-1-ND - Cut Tape (CT) 445-8855-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X8R1H471K050BD |
Description | CAP CER 470PF 50V X8R 0402 EPOXY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X8R1H471K050BD Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Epoxy Mountable, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.09800 | €0.98 |
| 50 | €0.06960 | €3.48 |
| 100 | €0.06090 | €6.09 |
| 500 | €0.04642 | €23.21 |
| 1.000 | €0.04196 | €41.96 |
| 2.500 | €0.03725 | €93.12 |
| 5.000 | €0.03442 | €172.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.03118 | €311.80 |
| 20.000 | €0.02932 | €586.40 |
| 30.000 | €0.02839 | €851.70 |
| 50.000 | €0.02735 | €1,367.50 |
| 70.000 | €0.02675 | €1,872.50 |
| 100.000 | €0.02617 | €2,617.00 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.20570 |

