
CGA2B3X7R1E104K050EB | |
|---|---|
DigiKey Part Number | 445-CGA2B3X7R1E104K050EBTR-ND - Tape & Reel (TR) 445-CGA2B3X7R1E104K050EBCT-ND - Cut Tape (CT) 445-CGA2B3X7R1E104K050EBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X7R1E104K050EB |
Description | AUTOMOTIVE GRADE,0402,X7R,25V,0. |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.05500 | €0.55 |
| 50 | €0.03860 | €1.93 |
| 100 | €0.03330 | €3.33 |
| 500 | €0.02464 | €12.32 |
| 1.000 | €0.02194 | €21.94 |
| 2.500 | €0.01913 | €47.83 |
| 5.000 | €0.01743 | €87.15 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12100 |

