
CGA3E1X8L1C684K080AC | |
|---|---|
DigiKey Part Number | 445-175259-2-ND - Tape & Reel (TR) 445-175259-1-ND - Cut Tape (CT) 445-175259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E1X8L1C684K080AC |
Description | CAP CER X8L 16V 0.68UF 10% 0.80M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 16V Ceramic Capacitor X8L 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E1X8L1C684K080AC Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.17300 | €1.73 |
| 50 | €0.12680 | €6.34 |
| 100 | €0.11250 | €11.25 |
| 500 | €0.08858 | €44.29 |
| 1.000 | €0.08117 | €81.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.06807 | €272.28 |
| 8.000 | €0.06407 | €512.56 |
| 12.000 | €0.06207 | €744.84 |
| 20.000 | €0.05984 | €1,196.80 |
| 28.000 | €0.05855 | €1,639.40 |
| 40.000 | €0.05730 | €2,292.00 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.35090 |

