5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

CGA3E2NP01H050C080AA

DigiKey Part Number
445-12422-2-ND - Tape & Reel (TR)
445-12422-1-ND - Cut Tape (CT)
445-12422-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2NP01H050C080AA
Description
CAP CER 5PF 50V NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2NP01H050C080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.25pF
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E2C0G1H050C080AATDK12.710445-5622-1-ND€0.11000Direct
CGA3E2C0G2A050C080AATDK2.679445-12335-1-ND€0.13000Upgrade
CGA3E2NP02A050C080AATDK10.407445-12373-1-ND€0.16000Upgrade
06035A5R0C4T2AKYOCERA AVX11.560478-11821-1-ND€0.17000Direct
In-Stock: 75
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.15000€0.15
10€0.08600€0.86
50€0.06060€3.03
100€0.05300€5.30
500€0.04010€20.05
1.000€0.03611€36.11
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.02930€117.20
8.000€0.02715€217.20
12.000€0.02608€312.96
20.000€0.02489€497.80
28.000€0.02419€677.32
40.000€0.02353€941.20
Manufacturers Standard Package
Unit Price without VAT:€0.15000
Unit Price with VAT:€0.18150