

CGA3E2NP02A050C080AA | |
|---|---|
DigiKey Part Number | 445-12373-2-ND - Tape & Reel (TR) 445-12373-1-ND - Cut Tape (CT) 445-12373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2NP02A050C080AA |
Description | CAP CER 5PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2NP02A050C080AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.09200 | €0.92 |
| 50 | €0.06480 | €3.24 |
| 100 | €0.05660 | €5.66 |
| 500 | €0.04298 | €21.49 |
| 1.000 | €0.03878 | €38.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.03156 | €126.24 |
| 8.000 | €0.02929 | €234.32 |
| 12.000 | €0.02815 | €337.80 |
| 20.000 | €0.02690 | €538.00 |
| 28.000 | €0.02616 | €732.48 |
| 40.000 | €0.02545 | €1,018.00 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19360 |

