

CGA6M3X7S2A475M200AB | |
|---|---|
DigiKey Part Number | 445-13037-2-ND - Tape & Reel (TR) 445-13037-1-ND - Cut Tape (CT) 445-13037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M3X7S2A475M200AB |
Description | CAP CER 4.7UF 100V X7S 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 100V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M3X7S2A475M200AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.15000 | €1.15 |
| 10 | €0.75200 | €7.52 |
| 50 | €0.59400 | €29.70 |
| 100 | €0.54530 | €54.53 |
| 500 | €0.46296 | €231.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.42499 | €424.99 |
| 2.000 | €0.40464 | €809.28 |
| 3.000 | €0.39443 | €1,183.29 |
| 5.000 | €0.38312 | €1,915.60 |
| 7.000 | €0.37651 | €2,635.57 |
| 10.000 | €0.37016 | €3,701.60 |
| Unit Price without VAT: | €1.15000 |
|---|---|
| Unit Price with VAT: | €1.39150 |

