

CGJ2B2C0G1H100D050BA | |
|---|---|
DigiKey Part Number | 445-13285-2-ND - Tape & Reel (TR) 445-13285-1-ND - Cut Tape (CT) 445-13285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ2B2C0G1H100D050BA |
Description | CAP CER 10PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ2B2C0G1H100D050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.020" (0.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.06400 | €0.64 |
| 50 | €0.04460 | €2.23 |
| 100 | €0.03870 | €3.87 |
| 500 | €0.02880 | €14.40 |
| 1.000 | €0.02578 | €25.78 |
| 2.500 | €0.02259 | €56.47 |
| 5.000 | €0.02067 | €103.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.06500 | €0.65 |
| 50 | €0.04480 | €2.24 |
| 100 | €0.03870 | €3.87 |
| 500 | €0.02838 | €14.19 |
| 1.000 | €0.02520 | €25.20 |
| 2.500 | €0.02181 | €54.52 |
| 5.000 | €0.01976 | €98.80 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13310 |

