
CNA5L1X7R1H225K160AE | |
|---|---|
DigiKey Part Number | 445-181406-2-ND - Tape & Reel (TR) 445-181406-1-ND - Cut Tape (CT) 445-181406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNA5L1X7R1H225K160AE |
Description | CAP CER 2.2UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CNA5L1X7R1H225K160AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.86000 | €0.86 |
| 10 | €0.54600 | €5.46 |
| 50 | €0.42440 | €21.22 |
| 100 | €0.38700 | €38.70 |
| 500 | €0.32350 | €161.75 |
| 1.000 | €0.30390 | €303.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.27954 | €559.08 |
| 4.000 | €0.26664 | €1,066.56 |
| 6.000 | €0.26017 | €1,561.02 |
| 10.000 | €0.25300 | €2,530.00 |
| 14.000 | €0.24881 | €3,483.34 |
| 20.000 | €0.24478 | €4,895.60 |
| Unit Price without VAT: | €0.86000 |
|---|---|
| Unit Price with VAT: | €1.04060 |

