
DPX165850DT-8017A1 | |
|---|---|
DigiKey Part Number | 445-9315-2-ND - Tape & Reel (TR) 445-9315-1-ND - Cut Tape (CT) 445-9315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX165850DT-8017A1 |
Description | RF DIPLEXER 2.45GHZ/5.51GHZ 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.85GHz 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DPX165850DT-8017A1 Models |
Category | Frequency Bands (Low / High) 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.85GHz |
Manufacturer TDK | Low Band Attenuation (min / max dB) 20.00dB / - |
Series | High Band Attenuation (min / max dB) 20.00dB / - |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0603 (1608 Metric), 4 PC Pad |
Type Diplexer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.58000 | €0.58 |
| 10 | €0.49900 | €4.99 |
| 25 | €0.47040 | €11.76 |
| 100 | €0.43060 | €43.06 |
| 250 | €0.40676 | €101.69 |
| 500 | €0.38988 | €194.94 |
| 1.000 | €0.37393 | €373.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.34469 | €1,378.76 |
| 8.000 | €0.33131 | €2,650.48 |
| 12.000 | €0.32384 | €3,886.08 |
| 20.000 | €0.31480 | €6,296.00 |
| Unit Price without VAT: | €0.58000 |
|---|---|
| Unit Price with VAT: | €0.70180 |

