
FA14NP02A103JNU06 | |
|---|---|
DigiKey Part Number | 445-180402-1-ND - Cut Tape (CT) 445-180402-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA14NP02A103JNU06 |
Description | CAP CER 10000PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA14NP02A103JNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.50000 | €0.50 |
| 10 | €0.30900 | €3.09 |
| 50 | €0.23280 | €11.64 |
| 100 | €0.20950 | €20.95 |
| 500 | €0.17008 | €85.04 |
| 1.000 | €0.15791 | €157.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.14367 | €287.34 |
| 4.000 | €0.13567 | €542.68 |
| 6.000 | €0.13167 | €790.02 |
| 10.000 | €0.12722 | €1,272.20 |
| 14.000 | €0.12463 | €1,744.82 |
| 20.000 | €0.12213 | €2,442.60 |
| Unit Price without VAT: | €0.50000 |
|---|---|
| Unit Price with VAT: | €0.60500 |

