
FA26C0G2W103JNU06 | |
|---|---|
DigiKey Part Number | 445-180674-1-ND - Cut Tape (CT) 445-180674-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26C0G2W103JNU06 |
Description | CAP CER 10000PF 450V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 450V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26C0G2W103JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA26NP02W103JNU06 | TDK | 2.176 | 445-174976-1-ND | €0.85000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.79000 | €0.79 |
| 10 | €0.50500 | €5.05 |
| 50 | €0.39100 | €19.55 |
| 100 | €0.35570 | €35.57 |
| 500 | €0.29626 | €148.13 |
| 1.000 | €0.27787 | €277.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.25524 | €510.48 |
| 4.000 | €0.24314 | €972.56 |
| 6.000 | €0.23708 | €1,422.48 |
| 10.000 | €0.23037 | €2,303.70 |
| 14.000 | €0.22644 | €3,170.16 |
| 20.000 | €0.22266 | €4,453.20 |
| Unit Price without VAT: | €0.79000 |
|---|---|
| Unit Price with VAT: | €0.95590 |

