
FA26NP02J103JNU06 | |
|---|---|
DigiKey Part Number | 445-174973-1-ND - Cut Tape (CT) 445-174973-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26NP02J103JNU06 |
Description | CAP CER 10000PF 630V NP0 RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26NP02J103JNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.93000 | €0.93 |
| 10 | €0.59700 | €5.97 |
| 50 | €0.46600 | €23.30 |
| 100 | €0.42550 | €42.55 |
| 500 | €0.35730 | €178.65 |
| 1.000 | €0.33620 | €336.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.30974 | €619.48 |
| 4.000 | €0.29586 | €1,183.44 |
| 6.000 | €0.28890 | €1,733.40 |
| 10.000 | €0.28119 | €2,811.90 |
| 14.000 | €0.27669 | €3,873.66 |
| 20.000 | €0.27235 | €5,447.00 |
| Unit Price without VAT: | €0.93000 |
|---|---|
| Unit Price with VAT: | €1.12530 |

