
FA28NP01H102JNU06 | |
|---|---|
DigiKey Part Number | 445-180768-1-ND - Cut Tape (CT) 445-180768-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28NP01H102JNU06 |
Description | CAP CER 1000PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28NP01H102JNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA28NP02A102JNU06 | TDK | 5.990 | 445-175058-1-ND | €0.36000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.18100 | €1.81 |
| 50 | €0.13260 | €6.63 |
| 100 | €0.11780 | €11.78 |
| 500 | €0.09292 | €46.46 |
| 1.000 | €0.08523 | €85.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.07666 | €153.32 |
| 4.000 | €0.07161 | €286.44 |
| 6.000 | €0.06908 | €414.48 |
| 10.000 | €0.06628 | €662.80 |
| 14.000 | €0.06465 | €905.10 |
| 20.000 | €0.06307 | €1,261.40 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37510 |

