1 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG18C0G2A010CNT06

DigiKey Part Number
445-173210-1-ND - Cut Tape (CT)
445-173210-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG18C0G2A010CNT06
Description
CAP CER 1PF 100V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG18C0G2A010CNT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±0.25pF
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.029
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.23000€0.23
10€0.13300€1.33
50€0.09560€4.78
100€0.08440€8.44
500€0.06542€32.71
1.000€0.05958€59.58
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000€0.05321€106.42
4.000€0.04937€197.48
6.000€0.04744€284.64
10.000€0.04531€453.10
14.000€0.04407€616.98
20.000€0.04287€857.40
Manufacturers Standard Package
Unit Price without VAT:€0.23000
Unit Price with VAT:€0.27830