10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG18C0G2A103JRT06

DigiKey Part Number
445-174869-1-ND - Cut Tape (CT)
445-174869-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG18C0G2A103JRT06
Description
CAP CER 10000PF 100V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG18C0G2A103JRT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG14C0G2A103JNT06TDK995445-173124-1-ND€0.37000Direct
In-Stock: 1.314
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.34000€0.34
10€0.20400€2.04
50€0.15080€7.54
100€0.13440€13.44
500€0.10674€53.37
1.000€0.09818€98.18
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000€0.08855€177.10
4.000€0.08293€331.72
6.000€0.08012€480.72
10.000€0.07701€770.10
14.000€0.07519€1,052.66
20.000€0.07343€1,468.60
Manufacturers Standard Package
Unit Price without VAT:€0.34000
Unit Price with VAT:€0.41140