
FG26C0G2J103JNT06 | |
|---|---|
DigiKey Part Number | 445-173406-1-ND - Cut Tape (CT) 445-173406-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG26C0G2J103JNT06 |
Description | CAP CER 10000PF 630V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26C0G2J103JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 10 | €0.45100 | €4.51 |
| 50 | €0.34740 | €17.37 |
| 100 | €0.31540 | €31.54 |
| 500 | €0.26120 | €130.60 |
| 1.000 | €0.24444 | €244.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.22407 | €448.14 |
| 4.000 | €0.21305 | €852.20 |
| 6.000 | €0.20752 | €1,245.12 |
| 10.000 | €0.20140 | €2,014.00 |
| 14.000 | €0.19783 | €2,769.62 |
| 20.000 | €0.19438 | €3,887.60 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.85910 |

