
FG26X7R2J103KNT06 | |
|---|---|
DigiKey Part Number | 445-173453-1-ND - Cut Tape (CT) 445-173453-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG26X7R2J103KNT06 |
Description | CAP CER 10000PF 630V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26X7R2J103KNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.24400 | €2.44 |
| 50 | €0.18140 | €9.07 |
| 100 | €0.16230 | €16.23 |
| 500 | €0.13016 | €65.08 |
| 1.000 | €0.12021 | €120.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.10883 | €217.66 |
| 4.000 | €0.10230 | €409.20 |
| 6.000 | €0.09902 | €594.12 |
| 10.000 | €0.09540 | €954.00 |
| 14.000 | €0.09328 | €1,305.92 |
| 20.000 | €0.09124 | €1,824.80 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.48400 |

