
FG28C0G1H102JNT06 | |
|---|---|
DigiKey Part Number | 445-173473-1-ND - Cut Tape (CT) 445-173473-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G1H102JNT06 |
Description | CAP CER 1000PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G1H102JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.13000 | €1.30 |
| 50 | €0.09340 | €4.67 |
| 100 | €0.08240 | €8.24 |
| 500 | €0.06384 | €31.92 |
| 1.000 | €0.05811 | €58.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.05186 | €103.72 |
| 4.000 | €0.04809 | €192.36 |
| 6.000 | €0.04621 | €277.26 |
| 10.000 | €0.04412 | €441.20 |
| 14.000 | €0.04290 | €600.60 |
| 20.000 | €0.04172 | €834.40 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26620 |

