
FK22C0G2J103JN000 | |
|---|---|
DigiKey Part Number | 445-FK22C0G2J103J-ND |
Manufacturer | |
Manufacturer Product Number | FK22C0G2J103JN000 |
Description | CAP CER 10000PF 630V C0G RADIAL |
Customer Reference | |
Detailed Description | 10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK22C0G2J103JN000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.295" L x 0.157" W (7.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG26C0G2J103JNT00 | TDK | 18 | 445-FG26C0G2J103JNT00-ND | €0.70000 | Direct |
| SV13CA103JAR | KYOCERA AVX | 88 | 478-5388-ND | €12.43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.21000 | €1.21 |
| 10 | €0.79500 | €7.95 |
| 50 | €0.63020 | €31.51 |
| 100 | €0.57960 | €57.96 |
| 500 | €0.49408 | €247.04 |
| 1.000 | €0.46761 | €467.61 |
| 2.500 | €0.43964 | €1,099.10 |
| 5.000 | €0.42278 | €2,113.90 |
| Unit Price without VAT: | €1.21000 |
|---|---|
| Unit Price with VAT: | €1.46410 |

