
MMZ1608Y471BTD25 | |
|---|---|
DigiKey Part Number | 445-MMZ1608Y471BTD25TR-ND - Tape & Reel (TR) 445-MMZ1608Y471BTD25CT-ND - Cut Tape (CT) 445-MMZ1608Y471BTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1608Y471BTD25 |
Description | FERRITE BEAD 470 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 350mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 500mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 350mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0603 (1608 Metric) |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 470 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.05300 | €0.53 |
| 25 | €0.04560 | €1.14 |
| 50 | €0.04080 | €2.04 |
| 100 | €0.03660 | €3.66 |
| 250 | €0.03160 | €7.90 |
| 500 | €0.02812 | €14.06 |
| 1.000 | €0.02491 | €24.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01862 | €74.48 |
| 8.000 | €0.01613 | €129.04 |
| 12.000 | €0.01475 | €177.00 |
| 20.000 | €0.01466 | €293.20 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09680 |

