NTCG163JH103JT1A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 7.940
Unit Price: €0.11000
Datasheet

Parametric Equivalent


TDK
In Stock: 7.960
Unit Price: €0.18000
Datasheet
NTC Thermistor 10k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCG163JH103JT1A

DigiKey Part Number
445-NTCG163JH103JT1ATR-ND - Tape & Reel (TR)
445-NTCG163JH103JT1ACT-ND - Cut Tape (CT)
445-NTCG163JH103JT1ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCG163JH103JT1A
Description
NTC,10K,5%,0603,125C,ECO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
3380K
Manufacturer
TDK
B25/75
3422K
Series
B25/85
3435K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
B25/100
3453K
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Resistance in Ohms @ 25°C
10k
Power - Max
100 mW
Resistance Tolerance
±5%
Mounting Type
Surface Mount
B Value Tolerance
±3%
Package / Case
0603 (1608 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTCG163JH103HT1ATDK7.940445-NTCG163JH103HT1ACT-ND€0.11000Parametric Equivalent
NTCG163JH103HTDSTDK7.960445-180079-1-ND€0.18000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.11000€0.11
5€0.09400€0.47
10€0.08900€0.89
25€0.08200€2.05
50€0.07720€3.86
100€0.07300€7.30
500€0.06450€32.25
1.000€0.06136€61.36
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.05477€219.08
8.000€0.05240€419.20
12.000€0.05111€613.32
20.000€0.04957€991.40
28.000€0.04861€1,361.08
40.000€0.04764€1,905.60
Manufacturers Standard Package
Unit Price without VAT:€0.11000
Unit Price with VAT:€0.13310