
PC95EI18/6/10-Z | |
|---|---|
DigiKey Part Number | 445-180885-ND |
Manufacturer | |
Manufacturer Product Number | PC95EI18/6/10-Z |
Description | FERRITE COR HE 4.72UH PCS95 1SET |
Customer Reference | |
Detailed Description | Uncoated PC95 Ferrite Core HE, PLT Type 0.709" (18.00mm) Length 0.394" (10.00mm) Width Diameter 0.236" (6.00mm) Height |
Datasheet | Datasheet |
Category | Gap Ungapped |
Manufacturer TDK | Core Factor (ΣI/A) mm⁻¹ 0.51 |
Series | Effective Length (le) mm 40.0 |
Packaging Tray | Effective Area (Ae) mm² 20.3 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 40.0 |
Core Type HE, PLT | Effective Magnetic Volume (Ve) mm³ 811.0 |
Supplier Device Package EI 18 x 6 x 10 | Finish Uncoated |
Material PC95 | Height 0.236" (6.00mm) |
Inductance Factor (Al) 4.72 µH | Length 0.709" (18.00mm) |
Tolerance ±25% | Width 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.86000 | €1.86 |
| 10 | €1.28500 | €12.85 |
| 25 | €1.09760 | €27.44 |
| 50 | €0.96820 | €48.41 |
| 100 | €0.84790 | €84.79 |
| 400 | €0.81253 | €325.01 |
| Unit Price without VAT: | €1.86000 |
|---|---|
| Unit Price with VAT: | €2.25060 |


