


SLF10145T-221MR65-H | |
|---|---|
DigiKey Part Number | 445-3831-2-ND - Tape & Reel (TR) 445-3831-1-ND - Cut Tape (CT) 445-3831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF10145T-221MR65-H |
Description | FIXED IND 220UH 700MA 564 MOHM |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 700 mA 564mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF10145T-221MR65-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 650mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 564mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.398" L x 0.398" W (10.10mm x 10.10mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.93000 | €0.93 |
| 10 | €0.77300 | €7.73 |
| 25 | €0.71440 | €17.86 |
| 50 | €0.67340 | €33.67 |
| 100 | €0.63500 | €63.50 |
| 250 | €0.58740 | €146.85 |
| Unit Price without VAT: | €0.93000 |
|---|---|
| Unit Price with VAT: | €1.12530 |

