
SLF12575T-150M4R7-PF | |
|---|---|
DigiKey Part Number | 445-174410-2-ND - Tape & Reel (TR) 445-174410-1-ND - Cut Tape (CT) 445-174410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF12575T-150M4R7-PF |
Description | FIXED IND 15UH 5A 22.1 MOHM SMD |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 5 A 22.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF12575T-150M4R7-PF Models |
Category | Current - Saturation (Isat) 4.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 22.1mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.309" (7.85mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF12555T-150M-D | TDK | 805 | 445-15161-1-ND | €1.47000 | MFR Recommended |
| SPM10054T-150M-HZR | TDK | 848 | 445-SPM10054T-150M-HZRCT-ND | €1.77000 | MFR Recommended |
| 744770115 | Würth Elektronik | 115 | 732-1225-1-ND | €2.04000 | Similar |
| 7447714150 | Würth Elektronik | 296 | 732-2990-1-ND | €1.92000 | Similar |
| APCF00131375150M00 | Pulse Electronics | 0 | 553-APCF00131375150M00TR-ND | €0.89164 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.22000 | €1.22 |
| 10 | €1.00500 | €10.05 |
| 100 | €0.82710 | €82.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.72154 | €360.77 |
| 1.000 | €0.68042 | €680.42 |
| 1.500 | €0.65748 | €986.22 |
| 2.500 | €0.62970 | €1,574.25 |
| 3.500 | €0.61207 | €2,142.24 |
| 5.000 | €0.59394 | €2,969.70 |
| Unit Price without VAT: | €1.22000 |
|---|---|
| Unit Price with VAT: | €1.47620 |

