
SPM10054T-150M-HZR | |
|---|---|
DigiKey Part Number | 445-SPM10054T-150M-HZRTR-ND - Tape & Reel (TR) 445-SPM10054T-150M-HZRCT-ND - Cut Tape (CT) 445-SPM10054T-150M-HZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM10054T-150M-HZR |
Description | FIXED IND 15UH 5.7A 38.2 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 5.7 A 38.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM10054T-150M-HZR Models |
Category | Current - Saturation (Isat) 5.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 38.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.421" L x 0.394" W (10.70mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.77000 | €1.77 |
| 10 | €1.45100 | €14.51 |
| 25 | €1.34200 | €33.55 |
| 50 | €1.26520 | €63.26 |
| 100 | €1.19290 | €119.29 |
| 250 | €1.10372 | €275.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.01102 | €505.51 |
| 1.000 | €0.95343 | €953.43 |
| 1.500 | €0.92133 | €1,381.99 |
| 2.500 | €0.88245 | €2,206.12 |
| 3.500 | €0.85777 | €3,002.20 |
| 5.000 | €0.84990 | €4,249.50 |
| Unit Price without VAT: | €1.77000 |
|---|---|
| Unit Price with VAT: | €2.14170 |

