WT-505060-10K2-A11-G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 191
Unit Price: €4.14000
Datasheet
1 Coil, 1 Layer 6.3µH Wireless Charging Coil Transmitter 60mOhm Max
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WT-505060-10K2-A11-G

DigiKey Part Number
445-9304-ND
Manufacturer
Manufacturer Product Number
WT-505060-10K2-A11-G
Description
TX 1 COIL 1 LYR 6.3UH
Customer Reference
Detailed Description
1 Coil, 1 Layer 6.3µH Wireless Charging Coil Transmitter 60mOhm Max
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
6.3µH
Manufacturer
TDK
Tolerance
±10%
Series
DC Resistance (DCR)
60mOhm Max
Packaging
Tray
Q @ Freq
70 @ 100kHz
Part Status
Obsolete
Operating Temperature
-30°C ~ 70°C
Function
Transmitter
Size / Dimension
1.97" Dia x 0.13" H (50.0mm x 3.4mm)
Type
1 Coil, 1 Layer
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WT505090-10F2-A11-G1TDK191445-175294-ND€4.14000Direct
Obsolete
This product is no longer manufactured. View Substitutes