
YFF15AC0J105MT0Q0E | |
|---|---|
DigiKey Part Number | 445-YFF15AC0J105MT0Q0ETR-ND - Tape & Reel (TR) 445-YFF15AC0J105MT0Q0ECT-ND - Cut Tape (CT) 445-YFF15AC0J105MT0Q0EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF15AC0J105MT0Q0E |
Description | CAP FEEDTHRU 1UF 20% 6.3V 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF Feed Through Capacitor 6.3V 2 A 30mOhm 0402 (1005 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 1 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3V | |
Current | 2 A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 40dB @ 1MHz ~ 2.6GHz | |
Temperature Coefficient | - | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), 3 PC Pad | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height (Max) | 0.020" (0.50mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.16600 | €1.66 |
| 50 | €0.12120 | €6.06 |
| 100 | €0.10750 | €10.75 |
| 500 | €0.08436 | €42.18 |
| 1.000 | €0.07724 | €77.24 |
| 2.500 | €0.06972 | €174.30 |
| 5.000 | €0.06519 | €325.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.05971 | €597.10 |
| 20.000 | €0.05673 | €1,134.60 |
| 30.000 | €0.05524 | €1,657.20 |
| 50.000 | €0.05358 | €2,679.00 |
| 70.000 | €0.05262 | €3,683.40 |
| 100.000 | €0.05169 | €5,169.00 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.33880 |





