
222K132-25L-0 | |
|---|---|
DigiKey Part Number | A120838-ND |
Manufacturer | |
Manufacturer Product Number | 222K132-25L-0 |
Description | HEATSHRINK BOOT 90DEG SZ32 BLK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 32 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Boot - 90° | |
Shell Size - Insert | 32 | |
Features | Fluid Resistant, Lip | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 1.180" (29.97mm) | |
Large Diameter Recovered | 0.559" (14.20mm) | |
Small Diameter Supplied | 1.180" (29.97mm) | |
Small Diameter Recovered | 0.232" (5.89mm) | |
Large Recovered Length | 1.060" (26.92mm) | |
Small Recovered Length | 0.335" (8.51mm) | |
Total Length Supplied | - | |
Total Length Recovered | 1.260" (32.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €25.88000 | €25.88 |
| 5 | €21.30400 | €106.52 |
| 10 | €19.59400 | €195.94 |
| 20 | €18.02050 | €360.41 |
| 50 | €16.29280 | €814.64 |
| Unit Price without VAT: | €25.88000 |
|---|---|
| Unit Price with VAT: | €31.31480 |



