General Purpose Relay 26.5VDC Coil Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 26.5VDC Coil Panel Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

KC-18

DigiKey Part Number
KC-18-ND
Manufacturer
Manufacturer Product Number
KC-18
Description
RELAY GEN PURPOSE 30A 26.5V
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
General Purpose Relay 26.5VDC Coil Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
-
Contact Rating (Current)
30 A
Switching Voltage
-
Load - Max Switching
-
Coil Type
Non Latching
Features
-
Termination Style
Solder Turret
Seal Rating
Sealed - Vacuum
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
15 ms
Release Time
9 ms
Operating Temperature
-55°C ~ 125°C
Contact Material
-
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1,417.70000€1,417.70
Manufacturers Standard Package
Unit Price without VAT:€1,417.70000
Unit Price with VAT:€1,715.41700