
NTFR-1/8-0-SP | |
|---|---|
DigiKey Part Number | 844-NTFR-1/8-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | NTFR-1/8-0-SP |
Description | HEATSHRINK TUBING 1/8" |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 1.75 to 1 Black 1.00' (304.80mm, 12.00") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.061" (1.55mm) |
Mfr | Recovered Wall Thickness 0.027" (0.69mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Flame Retardant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -70°C ~ 121°C |
Shrinkage Ratio | Shrink Temperature 135°C |
Length 1.00' (304.80mm, 12.00") | Shelf Life 24 Months |
Inner Diameter - Supplied 0.125" (3.18mm) | Shelf Life Start Date of Manufacture |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 300 | €2.69173 | €807.52 |
| Unit Price without VAT: | €2.69173 |
|---|---|
| Unit Price with VAT: | €3.25699 |


