
EDS03SGRNTR04Q | |
|---|---|
DigiKey Part Number | 450-2555-2-ND - Tape & Reel (TR) 450-2555-1-ND - Cut Tape (CT) 450-2555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDS03SGRNTR04Q |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 3 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.134" (3.40mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Body Material | Polyamide (PA), Nylon | |
Length | 0.296" (7.52mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.92000 | €1.92 |
| 10 | €1.61800 | €16.18 |
| 25 | €1.50080 | €37.52 |
| 100 | €1.33690 | €133.69 |
| 250 | €1.24028 | €310.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | €1.12322 | €1,010.90 |
| 1.800 | €1.06886 | €1,923.95 |
| 2.700 | €1.03992 | €2,807.78 |
| 4.500 | €1.00633 | €4,528.48 |
| 6.300 | €0.98590 | €6,211.17 |
| Unit Price without VAT: | €1.92000 |
|---|---|
| Unit Price with VAT: | €2.32320 |

